LTC4380HMS-4#WPBF | |
---|---|
DigiKey Part Number | 161-LTC4380HMS-4#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380HMS-4#WPBF |
Description | L Q C SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HMS-4#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55800 | ¥725.58 |
50 | ¥69.18400 | ¥3,459.20 |
100 | ¥60.07110 | ¥6,007.11 |
250 | ¥57.37176 | ¥14,342.94 |
500 | ¥52.30942 | ¥26,154.71 |
1,000 | ¥45.55982 | ¥45,559.82 |