LTC4368HDD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4368HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HDD-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.28000 | ¥77.28 |
10 | ¥53.40500 | ¥534.05 |
25 | ¥47.23960 | ¥1,180.99 |
100 | ¥40.33660 | ¥4,033.66 |
250 | ¥36.99084 | ¥9,247.71 |
500 | ¥34.95276 | ¥17,476.38 |
1,000 | ¥33.26135 | ¥33,261.35 |
2,500 | ¥32.30462 | ¥80,761.55 |