LTC4361IDC-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC4361IDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361IDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361IDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361IDC-1#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361IDC-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.41000 | ¥46.41 |
10 | ¥41.68800 | ¥416.88 |
25 | ¥39.41000 | ¥985.25 |
100 | ¥34.15470 | ¥3,415.47 |
250 | ¥32.40316 | ¥8,100.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.46932 | ¥12,234.66 |
1,000 | ¥23.16154 | ¥23,161.54 |
1,500 | ¥22.50222 | ¥33,753.33 |
2,500 | ¥21.76782 | ¥54,419.55 |
3,500 | ¥21.67713 | ¥75,869.95 |