LTC4360CSC8-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4360CSC8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4360CSC8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4360CSC8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4360CSC8-1#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360CSC8-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.81100 | ¥288.11 |
25 | ¥27.24120 | ¥681.03 |
100 | ¥23.60790 | ¥2,360.79 |
250 | ¥22.39732 | ¥5,599.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.09688 | ¥10,048.44 |
1,000 | ¥16.94922 | ¥16,949.22 |
2,500 | ¥16.10175 | ¥40,254.38 |
5,000 | ¥15.49643 | ¥77,482.15 |