LM393DGKR | |
---|---|
DigiKey Part Number | 296-16808-2-ND - Tape & Reel (TR) 296-16808-1-ND - Cut Tape (CT) 296-16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥2.19840 | ¥219.84 |
250 | ¥1.99200 | ¥498.00 |
500 | ¥1.64856 | ¥824.28 |
1,000 | ¥1.23642 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.13338 | ¥2,833.45 |
5,000 | ¥1.06469 | ¥5,323.45 |
12,500 | ¥0.99600 | ¥12,450.00 |
25,000 | ¥0.91357 | ¥22,839.25 |
62,500 | ¥0.87923 | ¥54,951.88 |