LTC4352IMS#PBF | |
---|---|
DigiKey Part Number | LTC4352IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4352IMS#PBF |
Description | IC OR CTRLR N+1 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 250 ns | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
10 | ¥64.43100 | ¥644.31 |
37 | ¥61.42946 | ¥2,272.89 |
111 | ¥53.33937 | ¥5,920.67 |
259 | ¥50.94197 | ¥13,193.97 |
518 | ¥46.44716 | ¥24,059.63 |
1,036 | ¥40.45405 | ¥41,910.40 |