LTC4306CGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC4306CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4306CGN#PBF |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4306CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.19000 | ¥60.19 |
10 | ¥54.37400 | ¥543.74 |
55 | ¥51.84509 | ¥2,851.48 |
110 | ¥45.01700 | ¥4,951.87 |
275 | ¥44.52505 | ¥12,244.39 |