LTC4274IUHF#PBF | |
---|---|
DigiKey Part Number | LTC4274IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4274IUHF#PBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274IUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.35000 | ¥106.35 |
10 | ¥97.77200 | ¥977.72 |
52 | ¥93.71942 | ¥4,873.41 |
104 | ¥82.57375 | ¥8,587.67 |
260 | ¥78.52115 | ¥20,415.50 |
520 | ¥73.45525 | ¥38,196.73 |
1,040 | ¥67.37614 | ¥70,071.19 |