LTC4274CIUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC4274CIUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4274CIUHF#PBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274CIUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |
10 | ¥88.99100 | ¥889.91 |
52 | ¥85.29981 | ¥4,435.59 |
104 | ¥75.15644 | ¥7,816.27 |
260 | ¥71.46742 | ¥18,581.53 |
520 | ¥66.85667 | ¥34,765.47 |
1,040 | ¥61.32369 | ¥63,776.64 |