LTC4274AIUHF-3#PBF | |
---|---|
DigiKey Part Number | LTC4274AIUHF-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4274AIUHF-3#PBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274AIUHF-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 70 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.96000 | ¥115.96 |
10 | ¥106.55400 | ¥1,065.54 |
52 | ¥102.13731 | ¥5,311.14 |
104 | ¥89.99106 | ¥9,359.07 |
260 | ¥85.57454 | ¥22,249.38 |
520 | ¥80.05367 | ¥41,627.91 |
1,040 | ¥73.42861 | ¥76,365.75 |