LTC4269IDKD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4269IDKD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4269IDKD-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 32DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4269IDKD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.62000 | ¥73.62 |
10 | ¥50.68400 | ¥506.84 |
25 | ¥44.76760 | ¥1,119.19 |
100 | ¥38.14840 | ¥3,814.84 |
250 | ¥34.93896 | ¥8,734.74 |
500 | ¥32.98438 | ¥16,492.19 |
1,000 | ¥31.36184 | ¥31,361.84 |
2,500 | ¥30.28558 | ¥75,713.95 |