LTC4260IGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC4260IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4260IGN#PBF |
Description | IC HOT SWAP CTRLR GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4260IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 8.5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.34000 | ¥169.34 |
10 | ¥155.60600 | ¥1,556.06 |
55 | ¥149.15618 | ¥8,203.59 |
110 | ¥131.41800 | ¥14,455.98 |
275 | ¥124.96818 | ¥34,366.25 |
550 | ¥116.90580 | ¥64,298.19 |