LTC4231IUD-1#PBF | |
---|---|
DigiKey Part Number | LTC4231IUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231IUD-1#PBF |
Description | IC HOT SWAP CTRLR GP 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231IUD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 4 µA | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥57.97000 | ¥579.70 |
25 | ¥55.26800 | ¥1,381.70 |
121 | ¥47.99041 | ¥5,806.84 |
363 | ¥45.83328 | ¥16,637.48 |
605 | ¥41.78917 | ¥25,282.45 |
1,089 | ¥36.39700 | ¥39,636.33 |