LTC4162EUFD-SST#PBF | |
---|---|
DigiKey Part Number | LTC4162EUFD-SST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-SST#PBF |
Description | IC BATT MON LEAD ACID 4CEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lead Acid | |
Number of Cells | 3 ~ 12 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.65900 | ¥536.59 |
73 | ¥51.16507 | ¥3,735.05 |
146 | ¥44.42630 | ¥6,486.24 |
292 | ¥42.42979 | ¥12,389.50 |
511 | ¥38.68585 | ¥19,768.47 |
1,022 | ¥33.69418 | ¥34,435.45 |