LTC4151HDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4151HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4151HDD#PBF |
Description | IC PWR MONITOR MS 80V SD 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.37600 | ¥793.76 |
25 | ¥75.68800 | ¥1,892.20 |
121 | ¥65.71934 | ¥7,952.04 |
363 | ¥62.76545 | ¥22,783.86 |
605 | ¥57.22724 | ¥34,622.48 |
1,089 | ¥49.84305 | ¥54,279.08 |