LTC4126EV-10#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4126EV-10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4126EV-10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4126EV-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4126EV-10#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4126EV-10#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Voltage | |
Fault Protection | Undervoltage | |
Charge Current - Max | 10mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.62100 | ¥556.21 |
25 | ¥53.03520 | ¥1,325.88 |
100 | ¥46.04960 | ¥4,604.96 |
250 | ¥43.98024 | ¥10,995.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.09964 | ¥20,049.82 |
1,000 | ¥34.92549 | ¥34,925.49 |