DC3080A-KIT | |
---|---|
DigiKey Part Number | 505-DC3080A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC3080A-KIT |
Description | DEMO LTC4126-ADJ KIT DC3081A 78A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4126-ADJ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC4126-ADJ | |
Primary Attributes | 4.5V ~ 5.5V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,275.18000 | ¥1,275.18 |