LTC4062EDD#PBF | |
---|---|
DigiKey Part Number | LTC4062EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4062EDD#PBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4062EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.10300 | ¥491.03 |
25 | ¥46.82120 | ¥1,170.53 |
121 | ¥40.65405 | ¥4,919.14 |
363 | ¥38.82691 | ¥14,094.17 |
605 | ¥35.40102 | ¥21,417.62 |
1,089 | ¥30.83311 | ¥33,577.26 |
2,541 | ¥29.69119 | ¥75,445.31 |