ADM1191-2ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM1191-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADM1191-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADM1191-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1191-2ARMZ-R7 |
Description | IC PWR MONITOR DGTL ALERT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monitoring, Digital Current PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1191-2ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Monitoring, Digital Current | |
Current - Supply | 1.7mA | |
Voltage - Supply | 3.15V ~ 26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥48.34800 | ¥483.48 |
25 | ¥45.70880 | ¥1,142.72 |
100 | ¥39.61480 | ¥3,961.48 |
250 | ¥37.58316 | ¥9,395.79 |
500 | ¥33.72326 | ¥16,861.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.44123 | ¥28,441.23 |
2,000 | ¥27.01917 | ¥54,038.34 |