EVAL-ADM1191EBZ | |
---|---|
DigiKey Part Number | EVAL-ADM1191EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1191EBZ |
Description | BOARD EVALUATION FOR ADM1191 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADM1191 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | ADM1191 | |
Primary Attributes | Digital Current and Voltage Monitoring via On-Chip 12-bit ADC | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,287.71000 | ¥1,287.71 |