LTC4006EGN-4#PBF

DigiKey Part Number
505-LTC4006EGN-4#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4006EGN-4#PBF
Description
IC BATT CHG LI-ION 4CELL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4006EGN-4#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
4
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.83000¥96.83
10¥87.50300¥875.03
25¥83.43080¥2,085.77
100¥72.44400¥7,244.40
300¥69.18773¥20,756.32
500¥63.08310¥31,541.55
1,000¥54.94328¥54,943.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.