LTC4002ES8-4.2#PBF | |
---|---|
DigiKey Part Number | 505-LTC4002ES8-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4002ES8-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002ES8-4.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥49.24800 | ¥492.48 |
25 | ¥46.55960 | ¥1,163.99 |
100 | ¥40.35100 | ¥4,035.10 |
300 | ¥38.28183 | ¥11,484.55 |
500 | ¥34.35002 | ¥17,175.01 |
1,000 | ¥28.96994 | ¥28,969.94 |
2,500 | ¥27.52143 | ¥68,803.57 |