LTC3864EDE#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC3864EDE#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3864EDE#TRPBFCT-ND - Cut Tape (CT) 161-LTC3864EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3864EDE#TRPBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3864EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 850kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.88000 | ¥508.80 |
25 | ¥48.10320 | ¥1,202.58 |
100 | ¥41.69080 | ¥4,169.08 |
250 | ¥39.55244 | ¥9,888.11 |
500 | ¥35.49036 | ¥17,745.18 |
1,000 | ¥29.93159 | ¥29,931.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.43500 | ¥71,087.50 |