LTC3862EUH#PBF | |
---|---|
DigiKey Part Number | LTC3862EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3862EUH#PBF |
Description | IC REG CTRLR BOOST/SEPIC 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3862EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | 75kHz ~ 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
10 | ¥72.91500 | ¥729.15 |
73 | ¥69.52712 | ¥5,075.48 |
146 | ¥60.36973 | ¥8,813.98 |
292 | ¥57.65658 | ¥16,835.72 |
511 | ¥52.56912 | ¥26,862.82 |
1,022 | ¥45.78604 | ¥46,793.33 |