LTC3851AEUD-1#PBF | |
---|---|
DigiKey Part Number | LTC3851AEUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851AEUD-1#PBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AEUD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 235kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.71000 | ¥427.10 |
25 | ¥40.37720 | ¥1,009.43 |
121 | ¥34.99339 | ¥4,234.20 |
363 | ¥33.19854 | ¥12,051.07 |
605 | ¥29.78911 | ¥18,022.41 |
1,089 | ¥25.12332 | ¥27,359.30 |
2,541 | ¥23.86714 | ¥60,646.40 |