LTC3824IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3824IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3824IMSE#PBF |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3824IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥36.59800 | ¥365.98 |
50 | ¥34.89400 | ¥1,744.70 |
100 | ¥30.29750 | ¥3,029.75 |
250 | ¥29.96680 | ¥7,491.70 |