LTC3637IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3637IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3637IMSE#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3637IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90500 | ¥779.05 |
37 | ¥74.28000 | ¥2,748.36 |
111 | ¥64.49667 | ¥7,159.13 |
259 | ¥61.59772 | ¥15,953.81 |
518 | ¥56.16251 | ¥29,092.18 |
1,036 | ¥48.91572 | ¥50,676.69 |