LTC3634EUFD#PBF | |
---|---|
DigiKey Part Number | LTC3634EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3634EUFD#PBF |
Description | IC REG CONV DDR 2OUT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.4V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
10 | ¥84.01800 | ¥840.18 |
73 | ¥80.53452 | ¥5,879.02 |
146 | ¥70.95719 | ¥10,359.75 |
292 | ¥67.47490 | ¥19,702.67 |
511 | ¥63.12162 | ¥32,255.15 |
1,022 | ¥57.89778 | ¥59,171.53 |