LTC3625EDE#PBF | |
---|---|
DigiKey Part Number | LTC3625EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3625EDE#PBF |
Description | IC SUPERCAP CHARGER 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3625EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.79000 | ¥73.79 |
10 | ¥66.64100 | ¥666.41 |
91 | ¥55.17385 | ¥5,020.82 |
273 | ¥52.69385 | ¥14,385.42 |
546 | ¥48.04418 | ¥26,232.12 |
1,001 | ¥41.84500 | ¥41,886.85 |