LTC3624EDD-2#TRPBF | |
---|---|
DigiKey Part Number | LTC3624EDD-2#TRPBFTR-ND - Tape & Reel (TR) LTC3624EDD-2#TRPBFCT-ND - Cut Tape (CT) LTC3624EDD-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3624EDD-2#TRPBF |
Description | IC REG BUCK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624EDD-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
25 | ¥60.17440 | ¥1,504.36 |
100 | ¥52.24880 | ¥5,224.88 |
250 | ¥49.90052 | ¥12,475.13 |
500 | ¥45.49776 | ¥22,748.88 |
1,000 | ¥39.62700 | ¥39,627.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.51382 | ¥98,784.55 |