LTC3618EUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3618EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3618EUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3618EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3618EUF#TRPBF |
Description | IC REG CONV DDR 2OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3618EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
10 | ¥90.45300 | ¥904.53 |
25 | ¥86.25000 | ¥2,156.25 |
100 | ¥74.88890 | ¥7,488.89 |
250 | ¥71.52312 | ¥17,880.78 |
500 | ¥65.21250 | ¥32,606.25 |
1,000 | ¥56.79790 | ¥56,797.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.69428 | ¥136,735.70 |