LTC3614IUDD#PBF | |
---|---|
DigiKey Part Number | LTC3614IUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3614IUDD#PBF |
Description | IC REG BUCK ADJ 4A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3614IUDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.12000 | ¥99.12 |
10 | ¥89.53500 | ¥895.35 |
73 | ¥85.36849 | ¥6,231.90 |
146 | ¥74.12479 | ¥10,822.22 |
292 | ¥70.79360 | ¥20,671.73 |
511 | ¥64.54703 | ¥32,983.53 |
1,022 | ¥56.21833 | ¥57,455.13 |