ECS-.327-12.5-17-TR | |
---|---|
DigiKey Part Number | XC488TR-ND - Tape & Reel (TR) XC488CT-ND - Cut Tape (CT) XC488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-17-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-17-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.80300 | ¥98.03 |
50 | ¥9.57760 | ¥478.88 |
100 | ¥8.20900 | ¥820.90 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.72679 | ¥6,726.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.36711 | ¥19,101.33 |
6,000 | ¥6.13972 | ¥36,838.32 |