LTC3520EUF#PBF | |
---|---|
DigiKey Part Number | LTC3520EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3520EUF#PBF |
Description | IC REG BUCK BST ADJ DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 600mA, 1A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3520EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.35300 | ¥773.53 |
91 | ¥64.03747 | ¥5,827.41 |
273 | ¥61.15956 | ¥16,696.56 |
546 | ¥55.76332 | ¥30,446.77 |
1,001 | ¥48.56802 | ¥48,616.59 |