LTC3412AEUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3412AEUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3412AEUF#PBF |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412AEUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥76.23900 | ¥762.39 |
91 | ¥63.12110 | ¥5,744.02 |
273 | ¥60.28392 | ¥16,457.51 |
546 | ¥54.96473 | ¥30,010.74 |
1,001 | ¥47.87255 | ¥47,920.42 |