LTC3406BES5-1.2#TRMPBF | |
---|---|
DigiKey Part Number | LTC3406BES5-1.2#TRMPBFTR-ND - Tape & Reel (TR) LTC3406BES5-1.2#TRMPBFCT-ND - Cut Tape (CT) LTC3406BES5-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406BES5-1.2#TRMPBF |
Description | IC REG BUCK 1.2V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406BES5-1.2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.54800 | ¥485.48 |
25 | ¥46.29200 | ¥1,157.30 |
100 | ¥40.19360 | ¥4,019.36 |
250 | ¥38.38740 | ¥9,596.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.00014 | ¥17,500.07 |
1,000 | ¥30.48399 | ¥30,483.99 |
2,500 | ¥29.35501 | ¥73,387.52 |