LTC3405AES6-1.8#TRMPBF | |
---|---|
DigiKey Part Number | LTC3405AES6-1.8#TRMPBFTR-ND - Tape & Reel (TR) LTC3405AES6-1.8#TRMPBFCT-ND - Cut Tape (CT) LTC3405AES6-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6-1.8#TRMPBF |
Description | IC REG BUCK 1.8V 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6-1.8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥44.75000 | ¥447.50 |
25 | ¥42.30880 | ¥1,057.72 |
100 | ¥36.66740 | ¥3,666.74 |
250 | ¥34.78696 | ¥8,696.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.21442 | ¥15,607.21 |
1,000 | ¥26.32538 | ¥26,325.38 |
2,500 | ¥25.00912 | ¥62,522.80 |