LTC3372IUK#PBF | |
---|---|
DigiKey Part Number | LTC3372IUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3372IUK#PBF |
Description | 60V LOW IQ BUCK CONTROLLER PLUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 5 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 1MHz ~ 3MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking, Watchdog | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.08000 | ¥135.08 |
10 | ¥124.11800 | ¥1,241.18 |
52 | ¥118.97462 | ¥6,186.68 |
104 | ¥104.82654 | ¥10,901.96 |
260 | ¥99.68165 | ¥25,917.23 |
520 | ¥93.25065 | ¥48,490.34 |