LTC3260HMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3260HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3260HMSE#PBF |
Description | IC REG CHARGE PUMP INV DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3260HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Charge Pump | |
Number of Outputs | 1 | |
Frequency - Switching | 50kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj, 100mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥83.84700 | ¥838.47 |
37 | ¥80.37568 | ¥2,973.90 |
111 | ¥70.81739 | ¥7,860.73 |
259 | ¥67.34178 | ¥17,441.52 |
518 | ¥62.99712 | ¥32,632.51 |
1,036 | ¥57.78357 | ¥59,863.78 |