LT8620HMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8620HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8620HMSE#PBF |
Description | IC REG BUCK ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8620HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
10 | ¥83.53500 | ¥835.35 |
37 | ¥80.07432 | ¥2,962.75 |
111 | ¥70.55252 | ¥7,831.33 |
259 | ¥67.08965 | ¥17,376.22 |
518 | ¥62.76143 | ¥32,510.42 |
1,036 | ¥57.56737 | ¥59,639.80 |