LTC3202EDD#PBF | |
---|---|
DigiKey Part Number | LTC3202EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3202EDD#PBF |
Description | IC LED DRV RGLTR PWM 125MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 125mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3202EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 125mA | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.47200 | ¥504.72 |
25 | ¥47.71920 | ¥1,192.98 |
121 | ¥41.35529 | ¥5,003.99 |
363 | ¥39.23488 | ¥14,242.26 |
605 | ¥35.20529 | ¥21,299.20 |
1,089 | ¥29.69118 | ¥32,333.70 |
2,541 | ¥28.20661 | ¥71,673.00 |