LTC3115IFE-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3115IFE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3115IFE-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3115IFE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3115IFE-1#TRPBF |
Description | IC REG BCK BST ADJ 1A/2A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115IFE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.08000 | ¥131.08 |
10 | ¥120.46500 | ¥1,204.65 |
25 | ¥115.47520 | ¥2,886.88 |
100 | ¥101.74310 | ¥10,174.31 |
250 | ¥96.74968 | ¥24,187.42 |
500 | ¥90.50770 | ¥45,253.85 |
1,000 | ¥83.01736 | ¥83,017.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥77.25133 | ¥193,128.32 |