LTC3115HFE-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC3115HFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3115HFE-1#PBF |
Description | IC REG BCK BST ADJ 1A/2A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115HFE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.10000 | ¥136.10 |
10 | ¥125.10700 | ¥1,251.07 |
74 | ¥119.92270 | ¥8,874.28 |
148 | ¥105.66189 | ¥15,637.96 |
296 | ¥100.47584 | ¥29,740.85 |
518 | ¥93.99346 | ¥48,688.61 |