LTC3114HDHC-1#TRPBF | |
---|---|
DigiKey Part Number | LTC3114HDHC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3114HDHC-1#TRPBFCT-ND - Cut Tape (CT) LTC3114HDHC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3114HDHC-1#TRPBF |
Description | IC REG BUCK-BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114HDHC-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.95000 | ¥98.95 |
10 | ¥90.98000 | ¥909.80 |
25 | ¥87.20560 | ¥2,180.14 |
100 | ¥76.83570 | ¥7,683.57 |
250 | ¥73.06456 | ¥18,266.14 |
500 | ¥68.35064 | ¥34,175.32 |
1,000 | ¥62.69409 | ¥62,694.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.33715 | ¥150,842.88 |