LTC2997CDCB#TRMPBF | |
---|---|
DigiKey Part Number | LTC2997CDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC2997CDCB#TRMPBFCT-ND - Cut Tape (CT) LTC2997CDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2997CDCB#TRMPBF |
Description | SENSOR ANALOG 0C-70C 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local/Remote 0°C ~ 70°C 4mV/°C 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2997CDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 70°C | |
Sensing Temperature - Remote | 0°C ~ 70°C | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 4mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥36.17300 | ¥361.73 |
25 | ¥34.19520 | ¥854.88 |
100 | ¥29.63520 | ¥2,963.52 |
250 | ¥28.11556 | ¥7,028.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.22804 | ¥12,614.02 |
1,000 | ¥21.27667 | ¥21,276.67 |
2,500 | ¥20.21283 | ¥50,532.08 |