LTC2952CUF#PBF | |
---|---|
DigiKey Part Number | LTC2952CUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2952CUF#PBF |
Description | IC PB ON/OFF CONTROLLER 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2952CUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 28V | |
Current - Supply | 65 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
91 | ¥54.10319 | ¥4,923.39 |
273 | ¥51.67183 | ¥14,106.41 |
546 | ¥47.11262 | ¥25,723.49 |
1,001 | ¥41.03362 | ¥41,074.65 |