TPS73001DBVT | |
---|---|
DigiKey Part Number | 296-17576-2-ND - Tape & Reel (TR) 296-17576-1-ND - Cut Tape (CT) 296-17576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73001DBVT |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73001DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.24600 | ¥156.15 |
100 | ¥5.13030 | ¥513.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.79552 | ¥1,198.88 |
500 | ¥4.23806 | ¥2,119.03 |
1,250 | ¥3.34579 | ¥4,182.24 |
2,500 | ¥3.12275 | ¥7,806.88 |
6,250 | ¥2.96659 | ¥18,541.19 |
12,500 | ¥2.85507 | ¥35,688.38 |
25,000 | ¥2.76585 | ¥69,146.25 |