LTC2950CDDB-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2950CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2950CDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2950CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950CDDB-1#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950CDDB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥44.75000 | ¥447.50 |
25 | ¥42.30880 | ¥1,057.72 |
100 | ¥36.66740 | ¥3,666.74 |
250 | ¥34.78696 | ¥8,696.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.21442 | ¥15,607.21 |
1,000 | ¥26.32538 | ¥26,325.38 |
2,500 | ¥25.00912 | ¥62,522.80 |