LTC2905CTS8#TRPBF | |
---|---|
DigiKey Part Number | LTC2905CTS8#TRPBFTR-ND - Tape & Reel (TR) LTC2905CTS8#TRPBFCT-ND - Cut Tape (CT) LTC2905CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905CTS8#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905CTS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.80500 | ¥378.05 |
25 | ¥35.73920 | ¥893.48 |
100 | ¥30.97500 | ¥3,097.50 |
250 | ¥29.38632 | ¥7,346.58 |
500 | ¥26.36840 | ¥13,184.20 |
1,000 | ¥22.23833 | ¥22,238.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.12641 | ¥52,816.03 |