LTC2862AIDD-1#PBF | |
---|---|
DigiKey Part Number | LTC2862AIDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AIDD-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AIDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90300 | ¥369.03 |
25 | ¥34.88840 | ¥872.21 |
121 | ¥30.23653 | ¥3,658.62 |
363 | ¥28.68592 | ¥10,412.99 |
605 | ¥25.73970 | ¥15,572.52 |
1,089 | ¥21.70818 | ¥23,640.21 |
2,541 | ¥20.62280 | ¥52,402.53 |